Expert E113205 Combination Spanner 10mm

MPN
E113205
EAN-13
3258951132050
Order Code
95-6135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool combination spanners (metric) are crafted in chrome vanadium steel and finished in high chrome.
The ring spanner end has a 12-point OGV® profile angled at 15° , maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.

ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.

The Britool BRIE113205B Combination Spanner 10mm has the following dimensions:
Size: 10mm
Length: 140mm
Weight: 37g


Type Combination Spanner
Imperial or Metric Metric
Size 10mm

Reviews

Be the first to submit a review

Trustpilot