Combination Spanner 34mm

The Britool combination spanners (metric) are crafted in chrome vanadium steel and finished in high chrome.
The ring spanner end has a 12-point OGV® profile angled at 15° , maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.

ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.

The Britool BRIE110101B Combination Spanner 34mm has the following dimensions:
Size: 34mm
Length: 380mm
Weight: 639g

Description Image Product Buy Pricing (Ex VAT) Size Type Imperial or Metric
Expert E113205 Combination Spanner 10mm
Expert E113205 Combination Spanner 10mm
Extended range
Order code: 95-6135
MPN: E113205

Available to back orderPlease contact us for lead time
1+ £4.68
Price per unit Ex VAT
10mm Combination Spanner Metric
Expert E113208 Combination Spanner 13mm
Expert E113208 Combination Spanner 13mm
Standard range
Order code: 95-6138
MPN: E113208

Despatched within 2 working days - 15 in stock
1+ £5.41
Price per unit Ex VAT
Combination Spanner Metric
Expert E113219 Combination Spanner 24mm
Expert E113219 Combination Spanner 24mm
Extended range
Order code: 95-6149
MPN: E113219

Available to back orderPlease contact us for lead time
1+ £14.36
Price per unit Ex VAT
24mm Combination Spanner Metric

Trustpilot