Evolution FW185TCT-40 Fine Wood Mitre/Table Saw Blade 185 x 20mm x 40T

MPN
FW185TCT-40
EAN-13
849713090867
Order Code
97-9084
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Evolution Fine Wood Mitre/Table Saw Blade is compatible with the following models:

R185SMS 185mm Mitre Saw
R185SMS+ 185mm Mitre Saw

Can be reversed to be used with the 185mm Circular Saw Range.

Specification:

Diameter: 185mm
Bore@ 20mm
Kerf: 2.4mm
Teeth: 40
Max. Speed: 5,800/min.


Reviews

Be the first to submit a review

Trustpilot