Fine Wood Mitre/Table Saw Blade Range

This Evolution Fine Wood Mitre/Table Saw Blade is compatible with the following models:

R185SMS 185mm Mitre Saw
R185SMS+ 185mm Mitre Saw

Can be reversed to be used with the 185mm Circular Saw Range.

Specification:

Diameter: 185mm
Bore@ 20mm
Kerf: 2.4mm
Teeth: 40
Max. Speed: 5,800/min.

Description Image Product Buy Pricing (Ex VAT)
Evolution FW185TCT-40 Fine Wood Mitre/Table Saw Blade 185 x 20mm x 40T
Evolution FW185TCT-40 Fine Wood Mitre/Table Saw Blade 185 x 20mm x 40T
Standard range
Order code: 97-9084
MPN: FW185TCT-40

Despatched within 4 working days - 4 in stock
1+ £23.39
Price per unit Ex VAT
Evolution FW210TCT-40 Fine Wood Mitre/Table Saw Blade 210 x 25.4mm x 40T
Evolution FW210TCT-40 Fine Wood Mitre/Table Saw Blade 210 x 25.4mm x 40T
Standard range
Order code: 97-9085
MPN: FW210TCT-40

Despatched within 4 working days - 15 in stock
1+ £28.07
Price per unit Ex VAT
Evolution FW255TCT-60 Fine Wood Mitre/Table Saw Blade 255 x 25.4mm x 60T
Evolution FW255TCT-60 Fine Wood Mitre/Table Saw Blade 255 x 25.4mm x 60T
Standard range
Order code: 97-9086
MPN: FW255TCT-60

Despatched within 4 working days - 5 in stock
1+ £51.58
Price per unit Ex VAT

Trustpilot