Estwing 23588 E45A Long Handle Camper's Axe, 26"

MPN
23588
Brand
Estwing
EAN-13
5059482094590
Order Code
92-5523
Country of Origin
USA
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

This camper's axe from Estwing has a long handle for increased striking power. It is ideal for camping, landscaping and agricultural use. Made from solid forged steel and fully polished, it offers excellent durability and strength. The vinyl moulded Estwing Shock Reduction Grip improves comfort and significantly reduces vibration during use. It is supplied with a heavy-duty nylon protective sheath for safety and to protect the cutting blade.

Type Axe
Handle Length 660mm

Reviews

Be the first to submit a review

Trustpilot