ESKA 632.115 Very Quick Acting Micro Fuse 6.3 x 32mm 630mA 250V, Pack of 10

MPN
632.115
Brand
ESKA
EAN-13
2050000164248
Order Code
54-5727
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Very quick acting micro fuses from ESKA.


  • Nominal current: 630mA
  • Nominal voltage: 250V
  • Length: 32mm
  • Diameter: 6.3mm
  • Ceramic tube (+ extinguishing agent)
  • Supplied in packs of 10
  • Manufacturer's part 632.115
Type Pack of Fuses
Current Rating 0.63A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Very quick blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot