ESKA 522422 Super Time Delay Ceramic Micro Fuse 5 x 20mm 3.15A 250V, Packs of 10

MPN
522.422
Brand
ESKA
EAN-13
2050000163371
Order Code
54-4894
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

    1A 2.5A 3.15A 5A
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.62 £7.33
10+ £6.63
100+ £6.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Ceramic tube with extinguishing agent


  • Design: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 3.15A
  • Nominal voltage: 250V
  • Release characteristics: Super time delay -TT-
Type Pack of Fuses
Current Rating 3.15A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Super time delay
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot