ESKA Super Time Delay Ceramic Micro Fuses 5 x 20mm 250V, Packs of 10

ESKA Brand: ESKA

Ceramic tube with extinguishing agent

  • Content: 10 pc(s)
  • Design: glass tube (clear)
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Fuse type: Micro fuse
  • Nominal voltage: 250V
  • Release characteristics: Super time delay -TT-
Description Image Product Buy Pricing (Ex VAT) Current Rating Type Voltage Rating Length Diameter Fuse Speed Body Material
ESKA 522417 Super Time Delay Ceramic Micro Fuse 5 x 20mm 1A 250V, Packs of 10
ESKA 522417 Super Time Delay Ceramic Micro Fuse 5 x 20mm 1A 250V, Packs of 10
Standard range
Order code: 54-4889
MPN: 522417

Despatched within 4 working days - 20 in stock
1+ £9.33
Price per unit Ex VAT
1A Pack of Fuses 250V 20mm 5mm Super time delay Ceramic
ESKA 522421 Super Time Delay Ceramic Micro Fuse 5 x 20mm 2.5A 250V, Packs of 10
ESKA 522421 Super Time Delay Ceramic Micro Fuse 5 x 20mm 2.5A 250V, Packs of 10
Standard range
Order code: 54-4893
MPN: 522.421

Despatched within 4 working days - 28 in stock
1+ £7.23
10+ £6.54
100+ £6.33
Price per unit Ex VAT
2.5A Pack of Fuses 250V 20mm 5mm Super time delay Ceramic
ESKA 522422 Super Time Delay Ceramic Micro Fuse 5 x 20mm 3.15A 250V, Packs of 10
ESKA 522422 Super Time Delay Ceramic Micro Fuse 5 x 20mm 3.15A 250V, Packs of 10
Standard range
Order code: 54-4894
MPN: 522.422

Despatched within 4 working days - 12 in stock
1+ £7.33
10+ £6.63
100+ £6.42
Price per unit Ex VAT
3.15A Pack of Fuses 250V 20mm 5mm Super time delay Ceramic
ESKA 522424 Super Time Delay Ceramic Micro Fuse 5 x 20mm 5A 250V, Packs of 10
ESKA 522424 Super Time Delay Ceramic Micro Fuse 5 x 20mm 5A 250V, Packs of 10
Standard range
Order code: 54-4896
MPN: 522.424

Despatched within 4 working days - 2 in stock
1+ £7.69
Price per unit Ex VAT
5A Pack of Fuses 250V 20mm 5mm Super time delay Ceramic

Trustpilot