Ersa 0ICT103A i-CON TRACE Soldering Station 50-450°C IoT Connected

Image Representative of Range

Ersa 0ICT103A i-CON TRACE Soldering Station 50-450°C IoT Connected

MPN
0ICT103A
Brand
Ersa
EAN-13
4003008151220
Order Code
02-9681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £245.34 £202.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 01/11/2026

The Ersa i-CON TRACE is a digital soldering station with a wide temperature range from +50 to +450 °C. It features precise temperature control and is suitable for both analogue and digital soldering applications. This Ersa 0ICT103A supply unit is ideal for professional use in electronics manufacturing and repair.
Type Soldering station supply unit
Analogue / Digital Digital
Maximum Temperature +450°C
Min. temperature +50°C
Operating Voltage 230V
Weight 0.002kg

Reviews

Be the first to submit a review

Trustpilot