Ersa 0IC1205A I-CON NANO MK2 Soldering Station 80W 150-450°C Range

MPN
0IC1205A
Brand
Ersa
EAN-13
4003008153682
Order Code
02-9671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £244.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Ersa 0IC1205A soldering station is an 80 W analogue tool with a temperature range of 150 - 450 °C. It is ideal for various soldering tasks in electronics and prototyping. The station offers reliable performance for both hobbyists and professional technicians.
Type Soldering Station
Analogue / Digital Analogue
Power Output 80W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V
Preheat time 9s
Tip Range Long-life

Reviews

Be the first to submit a review

Trustpilot