Ersa 0IC1135V i-CON 1V MK2 Soldering Station 80W 150-450°C Versatile Use

MPN
0IC1135V
Brand
Ersa
EAN-13
4003008153668
Order Code
02-9669
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £368.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 09/10/2026

The Ersa 0IC1135V soldering station is an 80 W tool with an adjustable temperature range from 150 to 450 °C. Designed for precision electronics work, it is suitable for both digital and analogue soldering applications. This soldering station is ideal for tasks that require accurate temperature control for reliable soldering results.
Type Soldering Station
Analogue / Digital Digital
Power Output 80W
Maximum Temperature 450°C
Min. temperature 150°C
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot