Ersa 0IC1100A i-Con 1 with i-Tool Digital Soldering Station 80W

Ersa Brand: Ersa

The Ersa i-CON 1 is a digital soldering station with an ergonomic and powerful 150W i-TOOL soldering iron suitable for all SMT and PTH soldering tasks in electronic production, rework and R&D.

The powerful i-TOOL provides sufficient energy for high-mass solder joints and takes a wide range of i-Tips allowing it to be quickly adapted to the current soldering task. A motion sensor in the hand-piece automatically puts the station into standby mode to save energy and extend tip life.

The station is easy to operate with an intuitive one-touch, push-button and large multifunctional displays.

  • Digital display
  • Antistatic design
  • Heat up time 9 seconds
  • Temperature range 150 to 450°C
  • Power rating 80W
  • Power consumption in standby 15W
  • Nominal input voltage 230V AC
  • Secondary voltage 24V
  • Dimensions (W x D x H) 150 x 175 x 105mm
  • Weight 3.0kg
  • Approvals CE, VDE
Description Image Product Buy Pricing (Ex VAT) For Use With Tip Type Wattage Tip Size Voltage Diameter Maximum Temperature Length Type Shape Width
Ersa 0100CDJ i-Tool Soldering Iron 150W
Ersa 0100CDJ i-Tool Soldering Iron 150W
Extended range
Order code: 65-3413
MPN: 0100CDJ

Available to back orderBack order, lead time 5 weeks
1+ £280.06
Price per unit Ex VAT
150W 24V 350°C Soldering iron
Ersa 0102CDLF12 Straight Chisel Soldering Iron Tip 1.2mm
Ersa 0102CDLF12 Straight Chisel Soldering Iron Tip 1.2mm
Standard range
Order code: 65-3399
MPN: 102 CD LF 12

Despatched within 4 working days - 77 in stock
1+ £10.03
Price per unit Ex VAT
Ersa 0102 Chisel 1.2mm width 1.2mm 30.5mm Soldering tip chisel 0.6mm
Ersa 0102CDLF16 Straight Chisel Soldering Iron Tip 1.6mm
Ersa 0102CDLF16 Straight Chisel Soldering Iron Tip 1.6mm
Standard range
Order code: 65-3401
MPN: 0102CDLF16

Despatched within 4 working days - 111 in stock
1+ £10.03
Price per unit Ex VAT
Ersa 0102 Chisel 1.6mm width 1.6mm 30.5mm Soldering tip 0.6mm
Ersa 0102PDLF04 Straight Conical Soldering Iron Tip 0.4mm
Ersa 0102PDLF04 Straight Conical Soldering Iron Tip 0.4mm
Standard range
Order code: 65-3403
MPN: 0102PDLF04

Despatched within 4 working days - 59 in stock
1+ £9.85
Price per unit Ex VAT
Ersa 0102 Conical 0.4mm width 0.4mm 30mm Soldering tip conical 0.4mm
Ersa 0102PDLF10 Straight Conical Soldering Iron Tip 1.0mm
Ersa 0102PDLF10 Straight Conical Soldering Iron Tip 1.0mm
Standard range
Order code: 65-3405
MPN: 102 PD LF 10

Despatched within 4 working days - 17 in stock
1+ £9.85
Price per unit Ex VAT
Ersa 0102 Conical 1mm width 1.0mm 30mm Soldering tip 1mm

Trustpilot