Ersa 0102CDLF12 Straight Chisel Soldering Iron Tip 1.2mm

MPN
102 CD LF 12
Brand
Ersa
EAN-13
4003008077087
Order Code
65-3399
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

A straight, 1.2mm chisel-tipped soldering tip for the Ersa 0100CDJ i-Tool, 150W soldering iron.


  • Diameter/width 1.2mm
  • Shape: chisel
  • Long life coating
  • Inner diameter 3.5mm
  • External diameter 5.2mm
  • Total length 30.5mm
  • Weight 0.003kg
  • Ersa type 0102CDLF12
For Use With Ersa 0102
Tip Type Chisel
Tip Size 1.2mm
Diameter width 1.2mm
Length 30.5mm
Shape chisel
Type Soldering tip
Width 0.6mm

Reviews

Be the first to submit a review

Trustpilot