Ersa 0102PDLF10 Straight Conical Soldering Iron Tip 1.0mm

MPN
102 PD LF 10
Brand
Ersa
EAN-13
4003008077209
Order Code
65-3405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

A straight, 1.0mm conical-tipped soldering tip for the Ersa 0100CDJ i-Tool, 150W soldering iron.


  • Diameter/width 1.0mm
  • Shape: conical
  • Long life coating
  • Inner diameter 3.5mm
  • External diameter 5.2mm
  • Total length 30.5mm
  • Weight 0.003kg
  • Ersa type 0102PDLF10
For Use With Ersa 0102
Tip Type Conical
Tip Size 1mm
Diameter width 1.0mm
Length 30mm
Type Soldering tip
Width 1mm

Reviews

Be the first to submit a review

Trustpilot