Ersa 0102CDLF16 Straight Chisel Soldering Iron Tip 1.6mm

MPN
0102CDLF16
Brand
Ersa
EAN-13
4003008077094
Order Code
65-3401
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

A straight, 1.6mm chisel-tipped soldering tip for the Ersa 0100CDJ i-Tool, 150W soldering iron.


  • Diameter/width 1.6mm
  • Shape: chisel
  • Long life coating
  • Inner diameter 3.5mm
  • External diameter 5.2mm
  • Total length 30.5mm
  • Weight 0.003kg
  • Ersa type 0102CDLF16
For Use With Ersa 0102
Tip Type Chisel
Tip Size 1.6mm
Diameter width 1.6mm
Length 30.5mm
Type Soldering tip
Width 0.6mm

Reviews

Be the first to submit a review

Trustpilot