Ersa 0102PDLF04 Straight Conical Soldering Iron Tip 0.4mm

MPN
0102PDLF04
Brand
Ersa
EAN-13
4003008077186
Order Code
65-3403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

A straight, 0.4mm conical-tipped soldering tip for the Ersa 0100CDJ i-Tool, 150W soldering iron.


  • Diameter/width 0.4mm
  • Shape: conical
  • Long life coating
  • Inner diameter 3.5mm
  • External diameter 5.2mm
  • Total length 30.5mm
  • Weight 0.003kg
  • Ersa type 0102PDLF04
For Use With Ersa 0102
Tip Type Conical
Tip Size 0.4mm
Diameter width 0.4mm
Length 30mm
Shape conical
Type Soldering tip
Width 0.4mm

Reviews

Be the first to submit a review

Trustpilot