Ersa 0G070KN Independant 75 Gas Soldering Iron +580°C 60min 1pc

Image Representative of Range

Ersa 0G070KN Independant 75 Gas Soldering Iron +580°C 60min 1pc

MPN
0G070KN
Brand
Ersa
EAN-13
4003008061758
Order Code
02-9644
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £64.28 £52.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Ersa manufactures the Independent 75 0G070KN gas soldering iron, which reaches temperatures up to 580 °C. This tool offers up to 60 minutes of continuous use and is suitable for tasks requiring a portable heat source. Typical applications include electronics repair and fieldwork where electrical power is not available.
Type Gas soldering iron
Dimensions (L x W x H) 235 x 33 x 33 mm
Height 33mm
Length 235mm
Max. operating time 60min
Max. temperature +580°C
Maximum Power 75W
Maximum Temperature +580°C
Weight 0.1kg
Width 33mm

Reviews

Be the first to submit a review

Trustpilot