ENTES EPM-06-DIN DIN Rail Digital Panel Meter

MPN
EPM-06-DIN
Brand
ENTES
EAN-13
4016138755886
Order Code
59-5788
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £166.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The ENTES EPM-06-DIN is a DIN Rail Three-Phase Multimeter from the EPM-06 series. This multimeter can measure phase current, neutral current, voltage (LL and LN), frequency requirements in adjustable time intervals, and then stores the minimum and maximum values.

Each phase is separately shown on the display. The multimeters have adjustable thresholds and two 5A output contacts with adjustable switching delay or direct power.


  • Operating voltage 110/230V/ AC or 45-265V/ AC/ DC
  • Range 10-300V/ AC (LN) and 10-500V/ AC (LL)
  • 3-phase voltage measurement
  • 3-phase current measurement
  • Power factor measurement
  • Frequency Measurement
  • Standardised values
  • Max./Min. values
  • Password protection
  • Manufacturer's part: ENTES EPM-06-DIN
IP Rating IP40 (Front)
Frequency Measurement
Power factor measurement
Standard sed values

Reviews

Be the first to submit a review

Trustpilot