ENTES DIN Rail Mount Voltmeter, EPM-06-DIN Series

ENTES Brand: ENTES

A range of ENTES DIN Rail Three-Phase Multimeters from the EPM-06 Series. These multimeters measure 3-phase current, neutral current, voltage (LL and LN), frequency requirements in adjustable time intervals, and then stores the minimum and maximum values.

Each phase is separately shown on the display. The multimeters have adjustable thresholds and two 5A output contacts with adjustable switching delay or direct power. The multimeters also have an RS485 interface for transmitting data and a measurement parameter ‘Cos Phi'.

  • Operating voltage 230V/ AC or 45-265V/ AC/ DC
  • Measuring range 10 - 300V/ AC (LN) and 10 to 500V/ AC (LL)
  • 3-phase voltage measurement
  • 3-phase current measurement
  • Power factor measurement
  • Frequency measurement
  • Neutral Current Measurement
  • Demand values
  • Max./ Min. Values
  • Over/ under voltage protection
  • Ove / under current protection
  • Over/ under frequency protection
  • 2 output relays
  • Hysteresis
  • Individual limits
  • RS-485 interface
  • Password protection
  • Available options: ENTES EPM-06-DIN, EPM-06CS-DIN and EPM-06C-DIN
  • Description Image Product Buy Pricing (Ex VAT) Frequency Power Standard IP Rating
    ENTES EPM-06-DIN DIN Rail Digital Panel Meter
    ENTES EPM-06-DIN DIN Rail Digital Panel Meter
    Extended range
    Order code: 59-5788
    MPN: EPM-06-DIN

    Available to back orderBack order, lead time 3 weeks
    1+ £166.40
    Price per unit Ex VAT
    Measurement factor measurement sed values IP40 (Front)
    ENTES EPM-06CS-DIN DIN Rail Digital Panel Meter
    ENTES EPM-06CS-DIN DIN Rail Digital Panel Meter
    Extended range
    Order code: 59-5789
    MPN: EPM-06CS-DIN

    Available to back order
    1+ £220.58
    Price per unit Ex VAT
    IP40 (Front)

    Mftrs. Part No.DescriptionDimensionsTypeRS485 COMMSOrder code
    ENTES EPM-06-DINDigital Voltmeter96x96mmDIN Rail

    NO

    59-5588
    ENTES EPM-06CS-DINDigital Voltmeter96x96mmDIN Rail

    YES

    59-5589
    ENTES EPM-06C-DINDigital Voltmeter96x96mmDIN Rail

    NO

    59-5591

    Operating frequency (f):45-65Hz
    Auxiliary Supply Power Consumption:<4VA
    Measuring Input Power Consumption:<1VA
    Measurement range
    Current:0.05 to 5.5A
    2 to 120A for CT-25
    Voltage:10 to 300V AC (Phase - Neutral)
    10 to 500V AC (Phase - Phase)
    Class:1 ±1% digit [(10%-100%) x full scale]
    Current Transformer Ratio:1 to 2000
    Turn number for CT-25 adapted models:1 to 20
    Voltage Transformer Ratio:1 to 4000
    Max. Ctr x Vtr:40,000
    Communications (for EPM-06CS):MODBUS RTU (RS485)
    Optic isolated, programmable
    Baud Rate (for EPM-06CS):2400-38400bps
    Address (for EPM-06CS): 1 to 247
    Parity (for EPM-06CS):No, Odd, Even, 8 Data Bits, 2 Stop Bits
    Output Relays (for EPM-06C/06CS):2 NO, 5A 1250 VA
    Ambient Temperature:-5°C; +50°C
    Display:Red LED display
    Dimensions:PR-19, PK-26
    Equipment Protection Class:Double Insulation - Class II ( )
    Box Protection Class:IP 40
    Terminal Protection Class:IP 00
    Box Material: Non-flammable
    Mounting:Panel Mounted (PR-19)


    Trustpilot