VOLTCRAFT DVM-230RN DC Digital Panel Meter

MPN
DVM230RN
Brand
VOLTCRAFT
EAN-13
4016138724653
Order Code
51-5391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.47
10+ £12.35
100+ £12.14
500+ £11.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 357 despatched in 4 working days

The Volcraft DVM-230RN DC Digital Voltmeter Module is a panel meter for installation in power supplies, lab equipment, control panels, etc. DIN dimension 48 x 24mm and 10mm digit height. Includes a LED backlight for dark conditions, with an additional current consumption of about 50mA. Virtually any measuring range may be achieved by simply adding resistors (voltage divider, shunt), example: Electrical connection via solder tabs.


  • Input resistance 100MO
  • Red Inverted colour
  • Display range 0-1999
  • Display Type LCD
    Type Digital rack-mount meter
    Colour Red inverted
    Display Format Digital
    Meter Function Voltmeter
    Number of Digits 3.5
    Power Supply 9V DC

    Reviews

    Be the first to submit a review

    Trustpilot