ENTES ENT.A40MN 100/5 ENT Single Phase Current Transformer 100A/5A 25mm

MPN
ENT.A40MN 100/5
Brand
ENTES
EAN-13
2050006618974
Order Code
09-0910
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Produced by Entes, the ENT.A40MN 100/5 is a single-phase current transformer with a primary current of 100 A and a secondary current of 5 A. It features a line feed-through diameter of 25 mm and is designed for screw-fit installation. Typically used in electrical installations to convert high primary currents into manageable levels for monitoring and metering.
Type Single phase current transformer
Primary Current 100A
Accuracy Class 1
Colour Black
Dimensions (L x W x H) 70 x 70 x 100 mm
Fitting type Screw-fit
Height 100mm
Length 70mm
Line feed-through diameter 25mm
Power Rating 1.5VA
Secondary current 5A
Weight 400g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot