Vigortronix VTX-101-1604 PCB Audio Transformer

MPN
VTX-101-1604
Brand
Vigortronix
Order Code
88-2139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.54
10+ £4.91
100+ £4.02
500+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 660 in stockAdditional 330 due on 17/11/2026

A quality miniature PCB mounting audio frequency transformer is suitable for isolating and impedance matching applications. Fully encapsulated in a glass filled nylon case.


  • Transformer: audio, 1:1
  • Impedance, primary: 600Ω
  • Impedance, secondary: 600Ω
  • Power rating: 2mW
  • Ratio, turns: 1:1CT
  • Frequency response at 2mW: 60Hz-25kHz ±0.5dB
  • Frequency response at 0.2mW: 30Hz-25kHz ±0.7dB
Type PCB audio transformer
Mounting Type PCB
Frequency Range 60 to 25000Hz
Turn Ratio 1:1
Weight 15g

Reviews

Be the first to submit a review

Trustpilot