ENTES ENT.A30MN ENT Single Phase Current Transformer 150A/5A 20mm

MPN
ENT.A30MN 150/5
Brand
ENTES
EAN-13
2050006618929
Order Code
09-0904
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.81
10+ £14.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The ENTES ENT.A30MN 150/5 by the manufacturer ENTES is a single-phase current transformer with a primary current rating of 150 A and a secondary current output of 5 A. It features a line feed-through diameter of 20 mm and is designed for screw-fitting installation, making it ideal for precise current measurement in electrical systems. Typical applications include monitoring and protection in industrial and commercial electrical installations.
Type Single phase current transformer
Primary Current 150A
Accuracy Class 0.5
Colour Black
Dimensions (L x W x H) 60 x 60 x 80 mm
Fitting type Screw-fit
Height 80mm
Length 60mm
Line feed-through diameter 20mm
Power Rating 2.5VA
Secondary current 5A
Weight 350g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot