ENTES ENT.A30MN Current Transformer 200/5A, 20mm Diameter, Screw-fit

MPN
ENT.A30MN 200/5
Brand
ENTES
EAN-13
2050006618936
Order Code
09-0905
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £14.42
10+ £13.23
100+ £12.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ENTES ENT.A30MN 200/5 is a single-phase current transformer designed for converting a primary current of 200 A to a secondary current of 5 A. Manufactured by ENTES, this device features a line feed-through diameter of 20 mm with a screw-fit installation. It is typically used for accurate current monitoring and measurement in electrical systems.
Type Single phase current transformer
Primary Current 200A
Accuracy Class 0.5
Colour Black
Dimensions (L x W x H) 60 x 60 x 80 mm
Fitting type Screw-fit
Height 80mm
Length 60mm
Line feed-through diameter 20mm
Power Rating 2.5VA
Secondary current 5A
Weight 350g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot