ENTES ENT.A30 ENT Series Single Phase Current Transformer 75A/5A 20mm

MPN
ENT.A30 75/5
Brand
ENTES
EAN-13
2050006619070
Order Code
09-0902
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £19.46
10+ £18.04
100+ £17.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The ENTES ENT.A30 75/5 single phase current transformer, manufactured by Entes, features a primary current of 75 A and a secondary current of 5 A, with a line feed-through diameter of 20 mm. This screw-fit device is ideal for applications requiring highly accurate current measurement and monitoring in electrical systems. Typical uses include integrating into electrical panels for power monitoring and energy management solutions.
Type Single phase current transformer
Primary Current 75A
Accuracy Class 1
Colour Black
Dimensions (L x W x H) 60 x 60 x 80 mm
Fitting type Screw-fit
Height 80mm
Length 60mm
Line feed-through diameter 20mm
Power Rating 2.5VA
Secondary current 5A
Weight 350g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot