ENTES ENT.A30 Current Transformer 250A/5A 20mm Feed-Through Diameter

MPN
ENT.A30 250/5
Brand
ENTES
EAN-13
2050006619124
Order Code
09-0898
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £25.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The ENTES ENT.A30 250/5 single phase current transformer, manufactured by ENTES, is designed for a primary current of 250 A and a secondary current of 5 A with a line feed-through diameter of 20 mm. This screw-fit device is ideal for accurately measuring and monitoring electrical currents in various industrial and commercial applications. Its compact size and precision make it suitable for integration in current loops and ac converters where space and accuracy are crucial.
Type Single phase current transformer
Primary Current 250A
Power Rating 10VA
Accuracy Class 1
Colour Black
Dimensions (L x W x H) 60 x 60 x 80 mm
Fitting type Screw-fit
Height 80mm
Length 60mm
Line feed-through diameter 20mm
Secondary current 5A
Weight 350g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot