ENTES ENT.A20MN ENT Series Current Transformer 200/5A 20mm Diameter

MPN
ENT.A20MN 200/5
Brand
ENTES
EAN-13
8699421414903
Order Code
09-0891
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £16.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ENTES ENT.A20MN 200/5 is a single phase current transformer designed for converting a primary current of 200 A to a secondary current of 5 A. Manufactured by ENTES, it features a line feed-through diameter of 20 mm and a screw-fit design, making it suitable for easy installation. This transformer is typically used in applications requiring current measurement and monitoring in power distribution systems.
Type Single phase current transformer
Primary Current 200A
Accuracy Class 1
Colour Black
Dimensions (L x W x H) 60 x 60 x 70 mm
Fitting type Screw-fit
Height 70mm
Length 60mm
Line feed-through diameter 20mm
Power Rating 5VA
Secondary current 5A
Weight 200g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot