encitech RJ Plugs & Sockets RJ connector 614254

Encitech Brand: Encitech
The Encitech range of RJ45 plug connectors and sockets comprises versatile components designed for horizontal mounting, featuring 8-pin configurations suitable for a variety of networking applications.
Description Image Product Buy Pricing (Ex VAT) Shielded/Shrouded Number of Positions/ Contacts Misc Attribute Number of pins Number of Ports Specification Type Gender Mounting Type Connection Connector standard Connector Type Contact Material Factory colour Material Maximum Temperature Min. temperature Packaging Type Seal Type
Encitech 3259-0002-03 RJ45 Plug Connector 8 Pins Horizontal Mount
Encitech 3259-0002-03 RJ45 Plug Connector 8 Pins Horizontal Mount
Standard range
Order code: 02-8951
MPN: 3259-0002-03

Despatched within 4 working days - 41 in stock
5+ £0.994
10+ £0.917
100+ £0.863
Price per unit Ex VAT
Shielded 8 RJJS-108-142-E9H-011 8 1 CAT 5 RJ45 Plug Plug Horizontal Print RJ45 Socket, horizontal mount Phosphor bronze gold plated Metal Thermoplastic 85°C -40°C Tray Snap-in
Encitech 3259-0010-05 RJ45 Plug Connector 8P8C Socket Horizontal Mount
Encitech 3259-0010-05 RJ45 Plug Connector 8P8C Socket Horizontal Mount
Standard range
Order code: 02-8952
MPN: 3259-0010-05

Despatched within 4 working days - 18 in stock
3+ £1.79
Price per unit Ex VAT
Unshielded 8P8C RJJS-88-242-E9H-002 8P8C 2 CAT 5 RJ45 Plug Plug Horizontal Print RJ45 Socket, horizontal mount Phosphor bronze gold plated Metal Thermoplastic 85°C -40°C Tray Snap-in
Encitech 3259-0010-06 RJ45 Plug Connector horizontal 8P8C metal 1pc
Encitech 3259-0010-06 RJ45 Plug Connector horizontal 8P8C metal 1pc
Standard range
Order code: 02-8953
MPN: 3259-0010-06

Despatched within 4 working days - 18 in stock
2+ £2.96
Price per unit Ex VAT
Unshielded 8P8C RJJS-88-442-E9H-002 8P8C 4 CAT 5 RJ45 Plug Plug Horizontal Print RJ45 Socket, horizontal mount Phosphor bronze gold plated Metal Thermoplastic 85°C -40°C Tray Snap-in
Encitech 3259-0016-04 RJ45 Plug Connector 8P8C horizontal mount
Encitech 3259-0016-04 RJ45 Plug Connector 8P8C horizontal mount
Standard range
Order code: 02-8954
MPN: 3259-0016-04

Despatched within 4 working days - 196 in stock
3+ £1.36
Price per unit Ex VAT
Shielded 8P8C RJJS-88-142-E9H-032 8P8C 1 CAT 5e RJ45 Plug Plug Horizontal Print RJ45 Socket, horizontal mount Phosphor bronze gold plated Metal Thermoplastic 85°C -40°C Tray Snap-in
Encitech 3259-0017-04 RJ45 Plug Connector 8P8C Metal Horizontal Mount
Encitech 3259-0017-04 RJ45 Plug Connector 8P8C Metal Horizontal Mount
Order code: 02-8955
MPN: 3259-0017-04
2+ £2.17
Price per unit Ex VAT
Unshielded 8P8C RJJS-88-144-E9H-047 8P8C 2 CAT 5 RJ45 Plug Plug Horizontal Print RJ45 Socket, horizontal mount Phosphor bronze gold plated Metal Thermoplastic 85°C -40°C Tray Snap-in

Trustpilot