Encitech 3259-0010-05 RJ45 Plug Connector 8P8C Socket Horizontal Mount

Image Representative of Range

Encitech 3259-0010-05 RJ45 Plug Connector 8P8C Socket Horizontal Mount

MPN
3259-0010-05
Brand
Encitech
EAN-13
2050005828053
Order Code
02-8952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Encitech RJJS-88-242-E9H-002 is an RJ45 plug connector designed for horizontal mounting with 8P8C pins. Made of metal, this connector is suitable for Cat 5, Cat 6, and Cat 7 Ethernet applications, offering reliable network connectivity. It is typically used in network installations, communication equipment, and data transfer systems where robustness and precision are required.
Type RJ45 Plug
Gender Plug
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Print
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Metal
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJS-88-242-E9H-002
Number of pins 8P8C
Number of Ports 2
Packaging Type Tray
Seal Type Snap-in
Specification CAT 5

Reviews

Be the first to submit a review

Trustpilot