Encitech 3259-0010-06 RJ45 Plug Connector horizontal 8P8C metal 1pc

Image Representative of Range

Encitech 3259-0010-06 RJ45 Plug Connector horizontal 8P8C metal 1pc

MPN
3259-0010-06
Brand
Encitech
EAN-13
2050005828107
Order Code
02-8953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Encitech RJJS-88-442-E9H-002 is a horizontal mount RJ45 plug connector with 8P8C metal pins. It is typically used in networking applications for Cat 5, Cat 6, and Cat 7 cables. This RJ45 socket is ideal for Ethernet and other high-speed data connectivity solutions.
Type RJ45 Plug
Gender Plug
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Print
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Metal
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJS-88-442-E9H-002
Number of pins 8P8C
Number of Ports 4
Packaging Type Tray
Seal Type Snap-in
Specification CAT 5

Reviews

Be the first to submit a review

Trustpilot