Encitech 3259-0016-04 RJ45 Plug Connector 8P8C horizontal mount

Image Representative of Range

Encitech 3259-0016-04 RJ45 Plug Connector 8P8C horizontal mount

MPN
3259-0016-04
Brand
Encitech
EAN-13
2050005828268
Order Code
02-8954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

The Encitech RJJS-88-142-E9H-032 is an 8P8C RJ45 plug connector designed for horizontal mount with a metal build. It is suitable for Ethernet and network applications, compatible with Cat 5, Cat 6, and Cat 7 cables. This connector is typically used in network equipment to facilitate reliable data connections.
Type RJ45 Plug
Gender Plug
Mounting Type Horizontal
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connection Print
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Metal
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJS-88-142-E9H-032
Number of pins 8P8C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 5e

Reviews

Be the first to submit a review

Trustpilot