Christmas Opening Hours and Delivery Dates here
Encitech 3259-0017-04 RJ45 Plug Connector 8P8C Metal Horizontal Mount

Image Representative of Range

Encitech 3259-0017-04 RJ45 Plug Connector 8P8C Metal Horizontal Mount

Order Code:

02-8955

Brand: Encitech MPN: 3259-0017-04 EAN-13: 2050005830490
Qty Unit Price (Ex VAT)
2+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
48 available to back orderBack-order availability date - 10/01/2026

The Encitech RJJS-88-144-E9H-047 is an RJ45 plug connector designed for horizontal mounting with 8P8C configuration and metal construction. This high-quality Ethernet connector is typically used in networking applications, suitable for Cat 5, Cat 6, and Cat 7 standards. Ideal for creating reliable connections in computer networking and telecommunications systems.
Type RJ connector
Connection Print
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Metal
Material Thermoplastic
Max. temperature 85°C
Min. temperature -40°C
Misc Attribute RJJS-88-144-E9H-047
Number of Pins 8P8C
Number of Ports 2
Packaging Type Tray
Seal type Snap-in
Specification CAT 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot