Encitech 3259-0002-03 RJ45 Plug Connector 8 Pins Horizontal Mount

Image Representative of Range

Encitech 3259-0002-03 RJ45 Plug Connector 8 Pins Horizontal Mount

MPN
3259-0002-03
Brand
Encitech
EAN-13
2050005828282
Order Code
02-8951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.994
10+ £0.917
100+ £0.863
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Encitech RJJS-108-142-E9H-011 is a horizontal mount RJ45 socket featuring 8 pins, primarily used for Ethernet networking applications. Constructed from metal for enhanced durability, this connector supports Cat 5, Cat 6, and Cat 7 connections, making it versatile for various network installations. It is typically employed in data communication and networking solutions to provide reliable connectivity between Ethernet cables and network devices.
Type RJ45 Plug
Gender Plug
Mounting Type Horizontal
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8
Connection Print
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Metal
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJS-108-142-E9H-011
Number of pins 8
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 5

Reviews

Be the first to submit a review

Trustpilot