encitech D Type Accessories D-SUB receptacles 614162

Encitech Brand: Encitech
The Encitech parts are connectors designed for electrical applications, featuring various pin configurations and solder bucket options to facilitate secure and efficient connections in electronic systems.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute No. of Rows Number of pins Type Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Contact Type Mating cycles Packaging Type Temperature Range Test Voltage
Encitech 2101-0181-11 DB09-SS-K D-Sub 9-pin Receptacle Solder Bucket
Encitech 2101-0181-11 DB09-SS-K D-Sub 9-pin Receptacle Solder Bucket
Standard range
Order code: 02-8761
MPN: 2101-0181-11

Despatched within 4 working days - 121 in stock
3+ £1.56
10+ £1.43
100+ £1.33
Price per unit Ex VAT
9 Straight DB09-SS-K 2 9 D-SUB receptacles Power strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts 100 Tray -55 °C to 105°C 1000V AC
Encitech 2101-0181-12 DB15 D-Sub Receptacle 15 Pins Solder Bucket 180°
Encitech 2101-0181-12 DB15 D-Sub Receptacle 15 Pins Solder Bucket 180°
Order code: 02-8762
MPN: 2101-0181-12
3+ £1.49
Price per unit Ex VAT
15 180 Degree DB15-SS-K 2 15 D-SUB receptacles Power strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts 100 Tray -55 °C to 105°C 1000V AC
Encitech 2101-0181-13 DB25 Receptacle 25-Pin Solder Bucket 180°
Encitech 2101-0181-13 DB25 Receptacle 25-Pin Solder Bucket 180°
Order code: 02-8763
MPN: 2101-0181-13
3+ £1.98
Price per unit Ex VAT
25 180 Degree DB25-SS-K 2 25 D-SUB receptacles Power strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts 100 Tray -55 °C to 105°C 1000V AC
Encitech 2101-0181-14 DB37-SS-K D-Sub Receptacle 37 Pins Solder Bucket
Encitech 2101-0181-14 DB37-SS-K D-Sub Receptacle 37 Pins Solder Bucket
Standard range
Order code: 02-8764
MPN: 2101-0181-14

Despatched within 4 working days - 23 in stock
2+ £2.55
Price per unit Ex VAT
37 Straight DB37-SS-K 2 37 D-SUB receptacles Power strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts 100 Tray -55 °C to 105°C 1000V AC
Encitech 2101-0181-15 DB50-SS-K D-Sub Receptacle 50 Pins Solder Bucket
Encitech 2101-0181-15 DB50-SS-K D-Sub Receptacle 50 Pins Solder Bucket
Order code: 02-8765
MPN: 2101-0181-15
1+ £4.08
Price per unit Ex VAT
50 Straight DB50-SS-K 3 50 D-SUB receptacles Power strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts 100 Tray -55 °C to 105°C 1000V AC

Trustpilot