Encitech 2101-0181-11 DB09-SS-K D-Sub 9-pin Receptacle Solder Bucket

MPN
2101-0181-11
Brand
Encitech
EAN-13
2050005908298
Order Code
02-8761
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.56
10+ £1.43
100+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

The Encitech DB09-SS-K is a D-SUB receptacle featuring 9 pins and a solder bucket connection, making it ideal for secure and reliable electronic connectivity. Manufactured with precision, this connector is typically used in various electronic devices and communication equipment to ensure robust signal transmission. Designed for durability and practicality, it comes in a tray packaging suitable for efficient storage and accessibility.
Type D-SUB receptacles
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DB09-SS-K
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

Reviews

Be the first to submit a review

Trustpilot