Encitech 2101-0181-12 DB15 D-Sub Receptacle 15 Pins Solder Bucket 180°

MPN
2101-0181-12
Brand
Encitech
EAN-13
2050005914350
Order Code
02-8762
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Encitech DB15-SS-K 2101-0181-12 is a D-sub receptacle with 15 pins, featuring a solder bucket design. It is suitable for secure electrical connections in various industrial and commercial applications. This connector is typically used in communications equipment and other electronic devices requiring reliable data transfer.
Type D-SUB receptacles
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DB15-SS-K
No. of Rows 2
Number of pins 15
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

Reviews

Be the first to submit a review

Trustpilot