Christmas Opening Hours and Delivery Dates here

Encitech 2101-0181-13 DB25 Receptacle 25-Pin Solder Bucket 180°

Order Code:

02-8763

Brand: Encitech MPN: 2101-0181-13 EAN-13: 2050005905259
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
25 available to back orderBack-order availability date - 13/01/2026

The Encitech DB25-SS-K 2101-0181-13 is a D-sub receptacle featuring 25 pins and a solder bucket connection, ideal for reliable data transfer applications. It is typically used in computer and communications equipment where a secure and versatile connection is required. The product is sold individually and comes packaged in a tray.
Type D-SUB receptacles
Mounting Type Solder bucket
No. of Ways 25
No. of Rows 2
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DB25-SS-K
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test voltage 1000V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot