Encitech 2101-0181-14 DB37-SS-K D-Sub Receptacle 37 Pins Solder Bucket

MPN
2101-0181-14
Brand
Encitech
EAN-13
2050005912387
Order Code
02-8764
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Encitech DB37-SS-K 2101-0181-14 D-SUB receptacle features 37 pins and a solder bucket configuration, making it ideal for secure and reliable connections. This D-sub connector is commonly used in telecommunications and computing equipment. Suitable for mounting in trays, it ensures efficient organisation and protection of cables.
Type D-SUB receptacles
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DB37-SS-K
No. of Rows 2
Number of pins 37
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

Reviews

Be the first to submit a review

Trustpilot