Encitech 2101-0181-15 DB50-SS-K D-Sub Receptacle 50 Pins Solder Bucket

MPN
2101-0181-15
Brand
Encitech
EAN-13
2050005912394
Order Code
02-8765
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


The Encitech 2101-0181-15 is a D-SUB receptacle featuring 50 pins, designed for solder bucket termination. This high-quality connector is ideal for applications requiring robust and reliable data transmission interfaces. It is commonly used in industrial and telecommunications equipment for secure and precise connectivity.
Type D-SUB receptacles
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 50
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DB50-SS-K
No. of Rows 3
Number of pins 50
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

Trustpilot