encitech D Type Accessories D-SUB receptacle set 614155

Encitech Brand: Encitech
The Encitech D-sub receptacle sets are a series of electrical connectors featuring various pin counts and configurations suitable for solder bucket connections.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Contact Type Material (details) Mating cycles Misc Attribute Number of pins Temperature Range Type Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour No. of Rows
Encitech 6355-8065-13 D-Sub Receptacle set 25 Pins Solder Bucket
Encitech 6355-8065-13 D-Sub Receptacle set 25 Pins Solder Bucket
Standard range
Order code: 02-9333
MPN: 6355-8065-13

Despatched within 4 working days - 3 in stock
1+ £10.65
Price per unit Ex VAT
25 Straight Punched contacts Zinc diecasting 100 DCMR25-FK-DBS-W-K 25 -40 °C to 105°C D-SUB receptacle set Power strip, straight Solder bucket 90° Gold plated Copper alloy Nickel-coated 2
Encitech 6355-8065-31 D-Sub Receptacle set 9 Pins 90° Solder Bucket
Encitech 6355-8065-31 D-Sub Receptacle set 9 Pins 90° Solder Bucket
Standard range
Order code: 02-9335
MPN: 6355-8065-31

Available to back orderPlease contact us for lead time
1+ £9.32
Price per unit Ex VAT
9 90 Degree Machined contacts Zinc diecasting 500 DCMR09-FK-DMS-W-K 9 -40 °C to 105°C D-SUB receptacle set Power strip, straight Solder bucket 90° Gold plated Copper alloy Nickel-coated 2
Encitech 6355-8065-32 D-Sub Receptacle set 15 Pins 90° Solder Bucket
Encitech 6355-8065-32 D-Sub Receptacle set 15 Pins 90° Solder Bucket
Standard range
Order code: 02-9336
MPN: 6355-8065-32

Despatched within 4 working days - 4 in stock
1+ £11.95
Price per unit Ex VAT
15 90 Degree Machined contacts 500 DCMR15-FK-DMS-W-K 15 D-SUB receptacle set Power strip, straight Solder bucket 90° Gold plated Copper alloy Nickel-coated 2


Trustpilot