Christmas Opening Hours and Delivery Dates here

Encitech 6355-8065-12 D-Sub Receptacle set 15 Pins Solder Bucket 90°

Order Code:

02-9332

Brand: Encitech MPN: 6355-8065-12 EAN-13: 4064161280318
Qty Unit Price (Ex VAT)
1+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 09/01/2026

Manufactured by Encitech, the DCMR15-FK-DBS-W-K 6355-8065-12 is a D-SUB receptacle set featuring 15 pins and a 90-degree angle. This product is designed with a solder bucket configuration, making it suitable for secure and reliable connections in electronic devices. Commonly used in data communication and networking applications, it ensures efficient signal transmission in various equipment.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 90°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DCMR15-FK-DBS-W-K
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot