Encitech 6355-8065-32 D-Sub Receptacle set 15 Pins 90° Solder Bucket

MPN
6355-8065-32
Brand
Encitech
EAN-13
4064161279756
Order Code
02-9336
Country of Origin
Sweden
View Full Product Range (5)

Discontinued


The Encitech DCMR15-FK-DMS-W-K D-SUB receptacle set features a 15-pin configuration and a 90° solder bucket connection, ideal for secure and reliable electrical interfaces. Manufactured by Encitech, this D-SUB connector is designed for use in data communication and signal applications where robust performance is required. It is suitable for use in various industrial and commercial electronic devices.
Type D-SUB receptacle set
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute DCMR15-FK-DMS-W-K
No. of Rows 2
Number of pins 15

Trustpilot