Encitech 6355-8065-13 D-Sub Receptacle set 25 Pins Solder Bucket

MPN
6355-8065-13
Brand
Encitech
EAN-13
4064161278148
Order Code
02-9333
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £10.65 £9.05
10+ £8.19
100+ £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Encitech DCMR25-FK-DBS-W-K is a D-SUB receptacle set featuring 25 pins and designed for solder bucket connections. This 90-degree connector is ideal for securing robust data connections in computer and telecommunications equipment. Its reliable build and standard D-SUB format make it suitable for a variety of electronic applications requiring precise and stable signal transmission.
Type D-SUB receptacle set
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DCMR25-FK-DBS-W-K
No. of Rows 2
Number of pins 25
Temperature Range -40 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot