Encitech 6355-8065-31 D-Sub Receptacle set 9 Pins 90° Solder Bucket

MPN
6355-8065-31
Brand
Encitech
EAN-13
4064161280325
Order Code
02-9335
Country of Origin
Sweden
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Encitech DCMR09-FK-DMS-W-K is a D-SUB receptacle set designed with 9 solder bucket pins for secure electrical connections. Ideal for data and signal transmissions, it is typically used in telecommunications and networking applications. This durable connector set, model number 6355-8065-31, ensures reliable performance in various electronic devices.
Type D-SUB receptacle set
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute DCMR09-FK-DMS-W-K
No. of Rows 2
Number of pins 9
Temperature Range -40 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot