Encitech 6355-8065-11 D-Sub Receptacle set 90° 9 Pins Solder Bucket

MPN
6355-8065-11
Brand
Encitech
EAN-13
2050005913834
Order Code
02-9331
Country of Origin
Sweden

Discontinued


Encitech manufactures the DCMR09-FK-DBS-W-K D-SUB receptacle set with 9 solder bucket pins, designed for secure and reliable data connections. This 90° angle connector is well-suited for use in electronic equipment and communication devices. It is ideal for applications requiring robust, stable connections with minimal installation space.
Type D-SUB receptacle set
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DCMR09-FK-DBS-W-K
No. of Rows 2
Number of pins 9
Temperature Range -40 °C to 105°C

Trustpilot