encitech D Type Accessories D-SUB pin strip set 614080

Encitech Brand: Encitech
Encitech manufactures a range of D-sub pin strip connectors featuring varying pin counts and solder bucket configurations.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Contact Type Material (details) Mating cycles Misc Attribute Number of pins Temperature Range Type Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour No. of Rows
Encitech 6355-8040-01 D-Sub Pin Strip 9 Pins Solder Bucket 1pc
Encitech 6355-8040-01 D-Sub Pin Strip 9 Pins Solder Bucket 1pc
Order code: 02-9279
MPN: 6355-8040-01
1+ £7.09
Price per unit Ex VAT
9 180 Degree Punched contacts Zinc diecasting 100 DTSL09-LJSRG-T-DBP-W-K 9 -40 °C to 105°C D-SUB pin strip set Pin strip, straight Solder bucket 180° Gold plated Copper alloy Nickel-coated 2
Encitech 6355-8040-03 DTSL25 D-Sub Pin Strip set 25 Pins Solder Bucket
Encitech 6355-8040-03 DTSL25 D-Sub Pin Strip set 25 Pins Solder Bucket
Standard range
Order code: 02-9280
MPN: 6355-8040-03

Despatched within 4 working days - 3 in stock
1+ £9.54
Price per unit Ex VAT
25 180 Degree Punched contacts Zinc diecasting 100 DTSL25-LJSRG-T-DBP-W-K 25 -40 °C to 105°C D-SUB pin strip set Pin strip, straight Solder bucket 180° Gold plated Copper alloy Nickel-coated 2
Encitech 6355-8040-04 D-Sub Pin Strip set 180° 37 Pins Solder Bucket
Encitech 6355-8040-04 D-Sub Pin Strip set 180° 37 Pins Solder Bucket
Order code: 02-9281
MPN: 6355-8040-04
1+ £12.22
10+ £11.09
100+ £10.76
Price per unit Ex VAT
37 Straight Punched contacts Zinc diecasting 100 DTSL37-LJSRG-T-DBP-W-K 37 -40 °C to 105°C D-SUB pin strip set Pin strip, straight Solder bucket 180° Gold plated Copper alloy Nickel-coated 2
Encitech 6355-8040-21 DTSL09-LJSRG-T Pin set 9-pin D-Sub Solder Bucket
Encitech 6355-8040-21 DTSL09-LJSRG-T Pin set 9-pin D-Sub Solder Bucket
Order code: 02-9283
MPN: 6355-8040-21
1+ £7.95
Price per unit Ex VAT
9 180 Degree Machined contacts 500 DTSL09-LJSRG-T-DMP-W-K 9 D-SUB pin strip set Pin strip, straight Solder bucket 180° Gold plated Copper alloy Nickel-coated 2
Encitech 6355-8040-23 DTSL25 Pin Strip set 25 Pins Solder Bucket
Encitech 6355-8040-23 DTSL25 Pin Strip set 25 Pins Solder Bucket
Order code: 02-9284
MPN: 6355-8040-23
1+ £14.61
Price per unit Ex VAT
25 Straight Machined contacts Zinc diecasting 500 DTSL25-LJSRG-T-DMP-W-K 25 -40 °C to 105°C D-SUB pin strip set Pin strip, straight Solder bucket 180° Gold plated Copper alloy Nickel-coated 2

Trustpilot