Encitech 6355-8040-04 D-Sub Pin Strip set 180° 37 Pins Solder Bucket

MPN
6355-8040-04
Brand
Encitech
EAN-13
4064161279046
Order Code
02-9281
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Encitech D-SUB pin strip set 6355-8040-04 features 37 pins and a solder bucket orientation at 180 degrees. Designed for reliable connections, this D-SUB receptacle is ideal for use in electronic and communication devices. Typical applications include connecting peripherals to computers or integrating components in industrial equipment.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTSL37-LJSRG-T-DBP-W-K
No. of Rows 2
Number of pins 37
Temperature Range -40 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot