Encitech 6355-8040-23 DTSL25 Pin Strip set 25 Pins Solder Bucket

MPN
6355-8040-23
Brand
Encitech
EAN-13
4064161280356
Order Code
02-9284
Country of Origin
Sweden
View Full Product Range (5)

Discontinued


The Encitech DTSL25-LJSRG-T-DMP-W-K model is a D-SUB pin strip set with 25 pins, designed for solder bucket connections. Encitech's D-SUB connectors are typically used in telecommunications and data transfer applications due to their reliable connection capabilities. The product is a single-piece solution offering durability and ease of installation.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute DTSL25-LJSRG-T-DMP-W-K
No. of Rows 2
Number of pins 25
Temperature Range -40 °C to 105°C

Trustpilot