Encitech 6355-8040-21 DTSL09-LJSRG-T Pin set 9-pin D-Sub Solder Bucket

MPN
6355-8040-21
Brand
Encitech
EAN-13
4064161278056
Order Code
02-9283
Country of Origin
Sweden
View Full Product Range (5)

Discontinued


The Encitech D-SUB pin strip set, model 6355-8040-21, features a 9-pin solder bucket connector designed for reliable signal transmission. This part is commonly used in applications requiring secure and efficient data connections, such as computing and telecommunications equipment. With its robust 180° configuration, this product ensures long-lasting performance in demanding environments.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute DTSL09-LJSRG-T-DMP-W-K
No. of Rows 2
Number of pins 9

Trustpilot