Encitech 6355-8040-03 DTSL25 D-Sub Pin Strip set 25 Pins Solder Bucket

MPN
6355-8040-03
Brand
Encitech
EAN-13
4064161279794
Order Code
02-9280
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Encitech 6355-8040-03 D-SUB pin strip set features a 180° orientation and includes 25 pins in a solder bucket configuration. This D-SUB connector is typically used for establishing reliable electrical connections in various electronic devices and systems. Its robust design makes it suitable for use in both consumer and industrial applications.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTSL25-LJSRG-T-DBP-W-K
No. of Rows 2
Number of pins 25
Temperature Range -40 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot